
RCWE251250L0JNEA | |
|---|---|
DigiKey Part Number | 541-RCWE251250L0JNEATR-ND - Tape & Reel (TR) 541-RCWE251250L0JNEACT-ND - Cut Tape (CT) 541-RCWE251250L0JNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE251250L0JNEA |
Description | RES 0.05 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE251250L0JNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.62000 | €0.62 |
| 10 | €0.40300 | €4.03 |
| 25 | €0.34320 | €8.58 |
| 50 | €0.30560 | €15.28 |
| 100 | €0.27380 | €27.38 |
| 250 | €0.23884 | €59.71 |
| 500 | €0.21698 | €108.49 |
| 1,000 | €0.19837 | €198.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.25717 | €514.34 |
| 4,000 | €0.23902 | €956.08 |
| 6,000 | €0.22970 | €1,378.20 |
| 10,000 | €0.21916 | €2,191.60 |
| 14,000 | €0.21288 | €2,980.32 |
| 20,000 | €0.20674 | €4,134.80 |
| 24,000 | €0.20380 | €4,891.20 |
| Unit Price without VAT: | €0.62000 |
|---|---|
| Unit Price with VAT: | €0.75640 |