3D Printing Filament Yellow (Bahama Yellow) PETG (Polyethylene Terephthalate Glycol-modified) 0.070" (1.75mm) 2.205 lb (1.00 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80060

DigiKey Part Number
6009-80060TB-ND
Manufacturer
Manufacturer Product Number
80060
Description
PETG 1.75MM BAHAMA YELLOW 1KG
Customer Reference
Detailed Description
3D Printing Filament Yellow (Bahama Yellow) PETG (Polyethylene Terephthalate Glycol-modified) 0.070" (1.75mm) 2.205 lb (1.00 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Spectrum Filaments
Series
-
Packaging
Bulk
Part Status
Active
Filament Material
PETG (Polyethylene Terephthalate Glycol-modified)
Color
Yellow (Bahama Yellow)
Filament Diameter
0.070" (1.75mm)
Weight
2.205 lb (1.00 kg)
Tensile Strength
-
Flex Strength
-
Density
-
Operating Temperature
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Spectrum Filaments
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€22.21000€22.21
10€21.10300€211.03
50€18.88180€944.09
100€16.66040€1,666.04
400€15.54968€6,219.87
Unit Price without VAT:€22.21000
Unit Price with VAT:€27.09620