
80054 | |
|---|---|
DigiKey Part Number | 6009-80054TB-ND |
Manufacturer | |
Manufacturer Product Number | 80054 |
Description | PETG 1.75MM GLASSY 1KG |
Customer Reference | |
Detailed Description | 3D Printing Filament PETG (Polyethylene Terephthalate Glycol-modified) 0.070" (1.75mm) 2.205 lb (1.00 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Spectrum Filaments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filament Material | PETG (Polyethylene Terephthalate Glycol-modified) | |
Color | - | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | 2.205 lb (1.00 kg) | |
Tensile Strength | - | |
Flex Strength | - | |
Density | - | |
Operating Temperature | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €22.21000 | €22.21 |
| 10 | €21.10300 | €211.03 |
| 50 | €18.88180 | €944.09 |
| 100 | €16.66040 | €1,666.04 |
| 400 | €15.54968 | €6,219.87 |
| Unit Price without VAT: | €22.21000 |
|---|---|
| Unit Price with VAT: | €27.09620 |


