Parametric Equivalent
Parametric Equivalent

510CAB20M4800BAG | |
|---|---|
DigiKey Part Number | 863-510CAB20M4800BAG-ND |
Manufacturer | |
Manufacturer Product Number | 510CAB20M4800BAG |
Description | XTAL OSC XO 20.4800MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 20.48 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 26mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.050" (1.28mm) | |
Current - Supply (Disable) (Max) | 18mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.29000 | €4.29 |
| 10 | €3.73400 | €37.34 |
| 25 | €3.53120 | €88.28 |
| 50 | €3.38520 | €169.26 |
| 100 | €3.24540 | €324.54 |
| 250 | €3.06944 | €767.36 |
| 500 | €2.94286 | €1,471.43 |
| 1,000 | €2.82161 | €2,821.61 |
| 2,500 | €2.66918 | €6,672.95 |
| Unit Price without VAT: | €4.29000 |
|---|---|
| Unit Price with VAT: | €5.23380 |
