RF Transceiver, Modem 850MHz, 900MHz, 1.8GHz, 1.9GHz EDGE, GPRS, GSM, HSDPA RS-232
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GL8200 INT_1102574

DigiKey Part Number
1645-1010-ND
Manufacturer
Manufacturer Product Number
GL8200 INT_1102574
Description
MODEM HSPA+ SERIAL
Customer Reference
Detailed Description
RF Transceiver, Modem 850MHz, 900MHz, 1.8GHz, 1.9GHz EDGE, GPRS, GSM, HSDPA RS-232
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sierra Wireless
Series
Packaging
Box
Part Status
Obsolete
Function
Transceiver, Modem
Modulation or Protocol
EDGE, GPRS, GSM, HSDPA
Frequency
850MHz, 900MHz, 1.8GHz, 1.9GHz
Applications
General Purpose
Interface
RS-232
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
-
Voltage - Supply
4.75V ~ 32V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.