RF ANTENNA 2G, 3G, 4G Whip, Right Angle FME Female Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA 2G, 3G, 4G Whip, Right Angle FME Female Connector Mount
PulseLarsen Antennas Video

W1903

DigiKey Part Number
553-3385-ND
Manufacturer
Manufacturer Product Number
W1903
Description
ANT EXT STICK 824-960/1710-2170
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 4G Whip, Right Angle FME Female Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
892MHz, 1.94GHz
Frequency Range
824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz
Antenna Type
Whip, Right Angle
Number of Bands
2
VSWR
-
Return Loss
-
Gain
0dBi
Power - Max
2 W
Features
-
Termination
FME Female
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
1.969" (50.00mm)
Applications
2G, 3G, 4G
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 265
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€9.28000€9.28
10€7.25700€72.57
40€6.53825€261.53
120€6.13767€736.52
280€5.90293€1,652.82
520€5.76352€2,997.03
1,000€5.64036€5,640.36
Manufacturers Standard Package
Unit Price without VAT:€9.28000
Unit Price with VAT:€11.32160