
X2BS10X424 | |
|---|---|
DigiKey Part Number | 4819-X2BS10X424-ND |
Manufacturer | |
Manufacturer Product Number | X2BS10X424 |
Description | QUAD RS-422 / RS-485 X2-SERIES E |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | RS422, RS485 Interface Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sfera Labs | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Platform | - | |
Type | Interface | |
Function | RS422, RS485 | |
Utilized IC / Part | - | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €173.91000 | €173.91 |
| 10 | €173.51000 | €1,735.10 |
| 25 | €173.35000 | €4,333.75 |
| Unit Price without VAT: | €173.91000 |
|---|---|
| Unit Price with VAT: | €212.17020 |

