
SCMX10XS5M | |
|---|---|
DigiKey Part Number | 4819-SCMX10XS5M-ND |
Manufacturer | |
Manufacturer Product Number | SCMX10XS5M |
Description | STRATO PI MAX XS W CM5 8GB 32GB |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 10 ~ 50VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sfera Labs | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Expandable | Expandable | |
Voltage - Supply | 10 ~ 50VDC | |
Display Type | No Display | |
Communications | Ethernet, USB (4), WiFi, BLE | |
Memory Size | 32GB | |
Mounting Type | DIN Rail | |
Features | RTC, Secure Element Chip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €736.40000 | €736.40 |
| 5 | €652.45200 | €3,262.26 |
| 10 | €622.54600 | €6,225.46 |
| Unit Price without VAT: | €736.40000 |
|---|---|
| Unit Price with VAT: | €898.40800 |








