
G23WF | |
|---|---|
DigiKey Part Number | 5115-G23WF-ND |
Manufacturer | |
Manufacturer Product Number | G23WF |
Description | 20KV DPDT HV RELAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contactor DPDT (2 Form C) 75 A 26.5VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | G23WF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata - Gigavac Industrial | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 26.5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 75 A | |
Switching Voltage | 20000VAC, 20000VDC - Max | |
Features | Sealed - Hermetically | |
Termination Style | Screw Terminal | |
Operating Temperature | -55°C ~ 125°C | |
Must Operate Voltage | 16 VDC | |
Must Release Voltage | 1 VDC | |
Contact Material | Tungsten (W) | |
Operate Time | 30 ms | |
Release Time | 10 ms | |
Coil Current | 110.4 mA | |
Coil Power | 2.9W | |
Coil Resistance | 240Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,193.00000 | €1,193.00 |
| Unit Price without VAT: | €1,193.00000 |
|---|---|
| Unit Price with VAT: | €1,455.46000 |

