
G23WF-12VDC | |
|---|---|
DigiKey Part Number | 5115-G23WF-12VDC-ND |
Manufacturer | |
Manufacturer Product Number | G23WF-12VDC |
Description | 20KV DPDT HV RELAY 12V COIL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Contactor DPDT (2 Form C) 75 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | G23WF-12VDC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata - Gigavac Industrial | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 12VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 75 A | |
Switching Voltage | 20000VAC, 20000VDC - Max | |
Features | Sealed - Hermetically | |
Termination Style | Screw Terminal | |
Operating Temperature | -55°C ~ 125°C | |
Must Operate Voltage | 8 VDC | |
Must Release Voltage | 0.5 VDC | |
Contact Material | Tungsten (W) | |
Operate Time | 30 ms | |
Release Time | 10 ms | |
Coil Current | 200 mA | |
Coil Power | 2.4W | |
Coil Resistance | 60Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,269.13000 | €1,269.13 |
| Unit Price without VAT: | €1,269.13000 |
|---|---|
| Unit Price with VAT: | €1,548.33860 |
