
UMP1NFHTR | |
|---|---|
DigiKey Part Number | 846-UMP1NFHTR-ND - Tape & Reel (TR) 846-UMP1NFHCT-ND - Cut Tape (CT) 846-UMP1NFHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMP1NFHTR |
Description | DIODE ARRAY GP 80V 25MA UMD5 |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Anode 80 V 25mA Surface Mount 5-TSSOP, SC-70-5, SOT-353 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Configuration | 2 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 25mA | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 5 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 70 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | UMD5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.51000 | €0.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.11417 | €342.51 |
| 6,000 | €0.10408 | €624.48 |
| 9,000 | €0.09894 | €890.46 |
| 15,000 | €0.09316 | €1,397.40 |
| 21,000 | €0.08974 | €1,884.54 |
| 30,000 | €0.08641 | €2,592.30 |
| 75,000 | €0.08176 | €6,132.00 |
| Unit Price without VAT: | €0.51000 |
|---|---|
| Unit Price with VAT: | €0.62220 |
