
UMP1NTR | |
|---|---|
DigiKey Part Number | UMP1NTR-ND - Tape & Reel (TR) UMP1NCT-ND - Cut Tape (CT) UMP1NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMP1NTR |
Description | DIODE ARRAY GP 80V 25MA UMD5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Anode 80 V 25mA Surface Mount 5-TSSOP, SC-70-5, SOT-353 |
Datasheet | Datasheet |
EDA/CAD Models | UMP1NTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 25mA | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 5 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 70 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | UMD5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.53000 | €0.53 |
| 10 | €0.32900 | €3.29 |
| 100 | €0.21030 | €21.03 |
| 500 | €0.15906 | €79.53 |
| 1,000 | €0.14251 | €142.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.12146 | €364.38 |
| 6,000 | €0.11085 | €665.10 |
| 9,000 | €0.10544 | €948.96 |
| 15,000 | €0.09936 | €1,490.40 |
| 21,000 | €0.09576 | €2,010.96 |
| 30,000 | €0.09227 | €2,768.10 |
| 75,000 | €0.08821 | €6,615.75 |
| Unit Price without VAT: | €0.53000 |
|---|---|
| Unit Price with VAT: | €0.64660 |
