BA7230LS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 982
Unit Price: €10.33000
Datasheet
Video Encoder IC NTSC 24-SZIP Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA7230LS

DigiKey Part Number
BA7230LS-ND
Manufacturer
Manufacturer Product Number
BA7230LS
Description
IC SIGNAL ENCODER NTSC 24-SZIP
Customer Reference
Detailed Description
Video Encoder IC NTSC 24-SZIP Package
Datasheet
 Datasheet
EDA/CAD Models
BA7230LS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Bulk
Part Status
Obsolete
Function
Encoder
Applications
Professional Video
Standards
NTSC
Control Interface
-
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Through Hole
Package / Case
24-SIP Formed Leads
Supplier Device Package
24-SZIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes