
AD723WARUZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD723WARUZ-RL7TR-ND - Tape & Reel (TR) 505-AD723WARUZ-RL7CT-ND - Cut Tape (CT) 505-AD723WARUZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD723WARUZ-RL7 |
Description | IC ENCODER RGB-NTSC/PAL 28-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RGB to NTSC/PAL Encoder IC Video 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD723WARUZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RGB to NTSC/PAL Encoder | |
Applications | Video | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.33000 | €10.33 |
| 10 | €8.10400 | €81.04 |
| 25 | €7.54960 | €188.74 |
| 100 | €7.09710 | €709.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €6.32927 | €6,329.27 |
| Unit Price without VAT: | €10.33000 |
|---|---|
| Unit Price with VAT: | €12.60260 |

