Parametric Equivalent
Parametric Equivalent

FS100R17PE4BOSA1 | |
|---|---|
DigiKey Part Number | FS100R17PE4BOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FS100R17PE4BOSA1 |
Description | IGBT MOD 1700V 100A 600W MOD |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 1700 V 100 A 600 W Chassis Mount Module |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 2.3V @ 15V, 100A |
Manufacturer Infineon Technologies | Current - Collector Cutoff (Max) 1 mA |
Series | Input Capacitance (Cies) @ Vce 9 nF @ 25 V |
Packaging Tray | Input Standard |
Part Status Last Time Buy | NTC Thermistor Yes |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 150°C |
Configuration Three Phase Inverter | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1700 V | Package / Case Module |
Current - Collector (Ic) (Max) 100 A | Supplier Device Package Module |
Power - Max 600 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FS100R17N3E4B11BOSA1 | Infineon Technologies | 4 | 448-FS100R17N3E4B11BOSA1-ND | €91.43000 | Parametric Equivalent |
| FS100R17PE4BOSA1 | Rochester Electronics, LLC | 243 | 2156-FS100R17PE4BOSA1-ND | €118.97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | €111.38000 | €668.28 |
| Unit Price without VAT: | €111.38000 |
|---|---|
| Unit Price with VAT: | €135.88360 |



