XUL736212.500000I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: €5.42000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: €5.12000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: €5.12000
Datasheet
212.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XUL736212.500000I

DigiKey Part Number
800-XUL736212.500000ITR-ND - Tape & Reel (TR)
800-XUL736212.500000ICT-ND - Cut Tape (CT)
800-XUL736212.500000IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XUL736212.500000I
Description
CLCC 7.00X5.00X1.30 MM, 2.54MM P
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
212.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
97mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.057" (1.45mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.75000€2.75
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000€1.79087€1,790.87
Manufacturers Standard Package
Unit Price without VAT:€2.75000
Unit Price with VAT:€3.35500