
SIT9121AI-2D2-33E212.500000 | |
|---|---|
DigiKey Part Number | 1473-SIT9121AI-2D2-33E212.500000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9121AI-2D2-33E212.500000 |
Description | MEMS OSC XO 212.5000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 212.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT9121AI-2D2-33E212.500000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 35mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.12000 | €5.12 |
| 10 | €4.44800 | €44.48 |
| 25 | €4.20680 | €105.17 |
| 50 | €4.03280 | €201.64 |
| 100 | €3.86620 | €386.62 |
| 250 | €3.65672 | €914.18 |
| 500 | €3.50598 | €1,752.99 |
| 1,000 | €3.36160 | €3,361.60 |
| 2,500 | €3.18008 | €7,950.20 |
| Unit Price without VAT: | €5.12000 |
|---|---|
| Unit Price with VAT: | €6.24640 |