Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2802-4-V-A-N | |
|---|---|
DigiKey Part Number | 559-PS2802-4-V-A-N-ND |
Manufacturer | |
Manufacturer Product Number | PS2802-4-V-A-N |
Description | OPTOCOUPLER 16-PIN SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 2500Vrms 4 Channel 16-SSOP |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 40V |
Manufacturer Renesas Electronics Corporation | Current - Output / Channel 100mA |
Packaging Tray | Voltage - Forward (Vf) (Typ) 1.1V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 4 | Vce Saturation (Max) 1V |
Voltage - Isolation 2500Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 200% @ 1mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 200µs, 200µs | Package / Case 16-SOIC (0.173", 4.40mm Width) |
Input Type DC | Supplier Device Package 16-SSOP |
Output Type Darlington |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2802-4-A | Renesas Electronics Corporation | 4,203 | 559-1042-ND | €6.31000 | Parametric Equivalent |
| PS2802-4-A-N | Renesas Electronics Corporation | 0 | 559-PS2802-4-A-N-ND | €4.13200 | Parametric Equivalent |
| PS2802-4-A-Y | Renesas Electronics Corporation | 0 | 559-PS2802-4-A-Y-ND | €4.13200 | Parametric Equivalent |
| PS2802-4-F3-A | Renesas Electronics Corporation | 5,527 | 559-1103-1-ND | €3.07000 | Parametric Equivalent |
| PS2802-4-F3-A-N | Renesas Electronics Corporation | 0 | 559-PS2802-4-F3-A-NTR-ND | €1.28444 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €4.11800 | €41.18 |
| Unit Price without VAT: | €4.11800 |
|---|---|
| Unit Price with VAT: | €5.02396 |
