
PS2802-4-V-F3-A | |
|---|---|
DigiKey Part Number | 559-PS2802-4-V-F3-ATR-ND - Tape & Reel (TR) 559-PS2802-4-V-F3-ACT-ND - Cut Tape (CT) 559-PS2802-4-V-F3-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2802-4-V-F3-A |
Description | OPTOISO 2.5KV 4CH DARL 16-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 2500Vrms 4 Channel 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PS2802-4-V-F3-A Models |
Category | Voltage - Output (Max) 40V |
Manufacturer Renesas Electronics Corporation | Current - Output / Channel 100mA |
Series | Voltage - Forward (Vf) (Typ) 1.1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - DC Forward (If) (Max) 50 mA |
Part Status Active | Vce Saturation (Max) 1V |
Number of Channels 4 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 2500Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 200% @ 1mA | Package / Case 16-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 200µs, 200µs | Supplier Device Package 16-SSOP |
Input Type DC | Base Product Number |
Output Type Darlington |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.09000 | €3.09 |
| 10 | €2.26400 | €22.64 |
| 100 | €1.77400 | €177.40 |
| 500 | €1.55902 | €779.51 |
| 1,000 | €1.48907 | €1,489.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €1.41280 | €3,532.00 |
| 5,000 | €1.36536 | €6,826.80 |
| Unit Price without VAT: | €3.09000 |
|---|---|
| Unit Price with VAT: | €3.76980 |



