Parametric Equivalent
Parametric Equivalent

ISL88001IH23Z-T | |
|---|---|
DigiKey Part Number | ISL88001IH23Z-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL88001IH23Z-T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ISL88001IH23Z-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.32V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.78099 | €2,342.97 |
| 6,000 | €0.76334 | €4,580.04 |
| 9,000 | €0.75453 | €6,790.77 |
| Unit Price without VAT: | €0.78099 |
|---|---|
| Unit Price with VAT: | €0.95281 |

