
ISL88001IH23Z-T7A | |
|---|---|
DigiKey Part Number | ISL88001IH23Z-T7ATR-ND - Tape & Reel (TR) ISL88001IH23Z-T7ACT-ND - Cut Tape (CT) ISL88001IH23Z-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL88001IH23Z-T7A |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ISL88001IH23Z-T7A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.32V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.63000 | €1.63 |
| 10 | €1.19800 | €11.98 |
| 25 | €1.09080 | €27.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.99288 | €248.22 |
| 500 | €0.95314 | €476.57 |
| 750 | €0.93332 | €699.99 |
| 1,250 | €0.91144 | €1,139.30 |
| 1,750 | €0.89868 | €1,572.69 |
| 2,500 | €0.88644 | €2,216.10 |
| Unit Price without VAT: | €1.63000 |
|---|---|
| Unit Price with VAT: | €1.98860 |