
M2163-3005-AL | |
|---|---|
DigiKey Part Number | 1772-2286-ND |
Manufacturer | |
Manufacturer Product Number | M2163-3005-AL |
Description | HEX STANDOFF M3X0.5 ALUM 34MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Aluminum 1.339" (34.00mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.236" (6.00mm) Hex |
Packaging Bulk | Between Board Height 1.339" (34.00mm) |
Part Status Active | Length - Overall 1.526" (38.76mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.62000 | €3.62 |
| 5 | €3.09000 | €15.45 |
| 10 | €2.90200 | €29.02 |
| 25 | €2.68280 | €67.07 |
| 50 | €2.53840 | €126.92 |
| 100 | €2.40890 | €240.89 |
| 250 | €2.25832 | €564.58 |
| 500 | €2.15816 | €1,079.08 |
| 1,000 | €2.06840 | €2,068.40 |
| Unit Price without VAT: | €3.62000 |
|---|---|
| Unit Price with VAT: | €4.41640 |

