Hex Standoff Threaded M3x0.5 Brass 0.630" (16.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2151-3005-B-12

DigiKey Part Number
1772-1174-ND
Manufacturer
Manufacturer Product Number
M2151-3005-B-12
Description
HEX STANDOFF M3X0.5 BRASS 16MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3x0.5 Brass 0.630" (16.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M2151-3005-B-12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.236" (5.99mm) Hex
Packaging
Bulk
Between Board Height
0.630" (16.00mm)
Part Status
Active
Length - Overall
0.817" (20.75mm)
Type
Material
Threaded/Unthreaded
Threaded
Plating
Zinc
Gender
Male, Female
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.63000€1.63
5€1.38000€6.90
10€1.29100€12.91
25€1.18760€29.69
50€1.11860€55.93
100€1.05730€105.73
250€0.98604€246.51
500€0.93866€469.33
1,000€0.89624€896.24
Manufacturers Standard Package
Unit Price without VAT:€1.63000
Unit Price with VAT:€1.98860