5.91' (1.80m) Power Cord Black CEI 23-50 To Cable H05VV-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.91' (1.80m) Power Cord Black CEI 23-50 To Cable H05VV-F
Qualtek Power Cords

380007-01

DigiKey Part Number
Q414-ND
Manufacturer
Manufacturer Product Number
380007-01
Description
CORD CEI 23-50 TO CBL 5.90' BLK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.91' (1.80m) Power Cord Black CEI 23-50 To Cable H05VV-F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
-
Packaging
Box
Part Status
Active
Style
Male Pins (Blades) to Leads
1st Connector
CEI 23-50
2nd Connector
Cable
Number of Conductors
3
Cord Type
H05VV-F
Wire Gauge
17 AWG
Shielding
Unshielded
Length
5.91' (1.80m)
Approval Agency Marking
IMQ
Approved Countries
Italy
Color
Black
Voltage Rating
250VAC
Current Rating (Amps)
10A
Operating Temperature
70°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 186
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€5.42000€5.42
10€4.60400€46.04
25€4.31520€107.88
50€4.10920€205.46
125€3.85184€481.48
250€3.66800€917.00
500€3.49306€1,746.53
1,000€3.32646€3,326.46
2,500€3.11847€7,796.17
Manufacturers Standard Package
Unit Price without VAT:€5.42000
Unit Price with VAT:€6.61240
Alternate Length
CORD CEI 23-50 TO CBL 8.20' BLK
In-Stock: 55
Unit Price: €4.44840