380003-E01 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Qualtek
In Stock: 186
Unit Price: €5.42000
Datasheet
8.20' (2.50m) Power Cord Black CEI 23-50 To Cable H05VV-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.20' (2.50m) Power Cord Black CEI 23-50 To Cable H05VV-F
Qualtek Power Cords

380003-E01

DigiKey Part Number
Q413-ND
Manufacturer
Manufacturer Product Number
380003-E01
Description
CORD CEI 23-50 TO CBL 8.20' BLK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8.20' (2.50m) Power Cord Black CEI 23-50 To Cable H05VV-F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
-
Packaging
Box
Part Status
Active
Style
Male Pins (Blades) to Leads
1st Connector
CEI 23-50
2nd Connector
Cable
Number of Conductors
3
Cord Type
H05VV-F
Wire Gauge
17 AWG
Shielding
Unshielded
Length
8.20' (2.50m)
Approval Agency Marking
IMQ
Approved Countries
Italy
Color
Black
Voltage Rating
250VAC
Current Rating (Amps)
10A
Operating Temperature
70°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
100€4.44840€444.84
Manufacturers Standard Package
Unit Price without VAT:€4.44840
Unit Price with VAT:€5.42705
Alternate Length
CORD CEI 23-50 TO CBL 5.90' BLK
In-Stock: 186
Unit Price: €5.42000