
QPL1825TR13 | |
|---|---|
DigiKey Part Number | 2312-QPL1825TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QPL1825TR13 |
Description | 26DB GAIN, 45MHZ -1794MHZ DOCSIS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV 50MHz ~ 1.8GHz 12-MCM (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 50MHz ~ 1.8GHz | |
P1dB | 29.5dBm | |
Gain | 25.5dB | |
Noise Figure | 3.8dB | |
RF Type | CATV | |
Voltage - Supply | 8V | |
Current - Supply | 350mA | |
Test Frequency | 50MHz ~ 1.8GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD Module | |
Supplier Device Package | 12-MCM (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €6.99541 | €17,488.52 |
| Unit Price without VAT: | €6.99541 |
|---|---|
| Unit Price with VAT: | €8.53440 |
