
QPL1825SR | |
|---|---|
DigiKey Part Number | 2312-QPL1825SRTR-ND - Tape & Reel (TR) 2312-QPL1825SRCT-ND - Cut Tape (CT) 2312-QPL1825SRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPL1825SR |
Description | 26DB GAIN, 45MHZ -1794MHZ DOCSIS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV 50MHz ~ 1.8GHz 12-MCM (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 50MHz ~ 1.8GHz | |
P1dB | 29.5dBm | |
Gain | 25.5dB | |
Noise Figure | 3.8dB | |
RF Type | CATV | |
Voltage - Supply | 8V | |
Current - Supply | 350mA | |
Test Frequency | 50MHz ~ 1.8GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD Module | |
Supplier Device Package | 12-MCM (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.29000 | €14.29 |
| 10 | €12.43800 | €124.38 |
| 25 | €11.79640 | €294.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €10.91620 | €1,091.62 |
| 200 | €10.51380 | €2,102.76 |
| 300 | €10.28933 | €3,086.80 |
| 500 | €10.01758 | €5,008.79 |
| 700 | €9.84509 | €6,891.56 |
| Unit Price without VAT: | €14.29000 |
|---|---|
| Unit Price with VAT: | €17.43380 |
