
1370-48-0 | |
|---|---|
DigiKey Part Number | 1370-48-0-ND |
Manufacturer | |
Manufacturer Product Number | 1370-48-0 |
Description | TEST LEAD BANANA TO SPADE 48" |
Customer Reference | |
Detailed Description | 48.0" (1219.20mm) Banana Plug, Single, Stackable To Spade Terminal Patch Cord 5000VDC (5kV) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Part Status | Obsolete | |
Stacking Method | Multi-Stacking, Front and Vertical | |
Configuration | Banana to Spade Terminal | |
1st Connector | Banana Plug, Single, Stackable | |
2nd Connector | Spade Terminal | |
Cable Length | 48.0" (1219.20mm) | |
Type | Patch Cord | |
Contents | 1 Lead, Black | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 18 AWG | |
Voltage - Rated | 5000VDC (5kV) | |
Ratings | - | |
Current Rating (Amps) | 15A |
