Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1370-24-0

DigiKey Part Number
1370-24-0-ND
Manufacturer
Manufacturer Product Number
1370-24-0
Description
TEST LEAD BANANA TO SPADE 24"
Customer Reference
Detailed Description
24.0" (609.60mm) Banana Plug, Single, Stackable To Spade Terminal Patch Cord 5000VDC (5kV)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Part Status
Obsolete
Stacking Method
Multi-Stacking, Front and Vertical
Configuration
Banana to Spade Terminal
1st Connector
Banana Plug, Single, Stackable
2nd Connector
Spade Terminal
Cable Length
24.0" (609.60mm)
Type
Patch Cord
Contents
1 Lead, Black
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
18 AWG
Voltage - Rated
5000VDC (5kV)
Ratings
-
Current Rating (Amps)
15A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
TEST LEAD BANANA TO SPADE 24"
In-Stock: 0
Unit Price:
Alternate Length
TEST LEAD BANANA TO SPADE 12"
In-Stock: 0
Unit Price: €7.99000
TEST LEAD BANANA TO SPADE 36"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO SPADE 48"
In-Stock: 0
Unit Price: