Housing Plastic, Polycarbonate Black Cover Included 9.331" L x 1.850" W (237.00mm x 47.00mm) X 7.677" (195.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1104781

DigiKey Part Number
277-1104781-ND
Manufacturer
Manufacturer Product Number
1104781
Description
HOUSING PLAS BLK 9.331"LX1.850"W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Housing Plastic, Polycarbonate Black Cover Included 9.331" L x 1.850" W (237.00mm x 47.00mm) X 7.677" (195.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1104781 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
9.331" L x 1.850" W (237.00mm x 47.00mm)
Manufacturer
Phoenix Contact
Height
7.677" (195.00mm)
Series
Area (L x W)
17.1in² (111cm²)
Packaging
Bulk
Design
Cover Included
Part Status
Active
Material
Plastic, Polycarbonate
Container Type
Housing
Color
Black
Platform
Raspberry Pi
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€63.78000€63.78
10€44.27000€442.70
Manufacturers Standard Package
Unit Price without VAT:€63.78000
Unit Price with VAT:€77.81160