



PIS-1443 | |
|---|---|
DigiKey Part Number | 1910-PIS-1443-ND |
Manufacturer | |
Manufacturer Product Number | PIS-1443 |
Description | CASE ALUM 8.661"LX8.661"W |
Customer Reference | |
Detailed Description | Case Metal, Aluminum Cover Included 8.661" L x 8.661" W (220.00mm x 220.00mm) X 4.094" (104.00mm) |
Datasheet | Datasheet |
Category | Size / Dimension 8.661" L x 8.661" W (220.00mm x 220.00mm) |
Manufacturer Maker Emporium Ltd | Height 4.094" (104.00mm) |
Packaging Bulk | Design Cover Included |
Part Status Active | Material Metal, Aluminum |
Container Type Case | Features Sealed |
Platform RAK7249 DIY, RAK831 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €126.14000 | €126.14 |
| 5 | €107.83000 | €539.15 |
| Unit Price without VAT: | €126.14000 |
|---|---|
| Unit Price with VAT: | €153.89080 |





