
EVP-BT5J4A000 | |
|---|---|
DigiKey Part Number | 10-EVP-BT5J4A000TR-ND - Tape & Reel (TR) 10-EVP-BT5J4A000CT-ND - Cut Tape (CT) 10-EVP-BT5J4A000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-BT5J4A000 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 4.30mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.50mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 163gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 1,000,000 Cycles |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EVP-BT5C4A000 | Panasonic Industry | 1,722 | 10-EVP-BT5C4A000CT-ND | €0.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.23500 | €2.35 |
| 25 | €0.21920 | €5.48 |
| 100 | €0.19650 | €19.65 |
| 250 | €0.18208 | €45.52 |
| 500 | €0.17182 | €85.91 |
| 1,000 | €0.16223 | €162.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.15490 | €309.80 |
| 4,000 | €0.14675 | €587.00 |
| 6,000 | €0.14235 | €854.10 |
| 10,000 | €0.13721 | €1,372.10 |
| 14,000 | €0.13405 | €1,876.70 |
| 20,000 | €0.13090 | €2,618.00 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.32940 |