Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVP-BT5C4A000

DigiKey Part Number
10-EVP-BT5C4A000TR-ND - Tape & Reel (TR)
10-EVP-BT5C4A000CT-ND - Cut Tape (CT)
10-EVP-BT5C4A000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EVP-BT5C4A000
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Height off PCB, Vertical
4.30mm
Mfr
Actuator Orientation
Top Actuated
Series
Termination Style
J Lead
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Outline
6.50mm x 6.00mm
Part Status
Active
Illumination
Non-Illuminated
Circuit
SPST-NO
Operating Force
163gf
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 85°C
Contact Rating @ Voltage
0.02A @ 15VDC
Switch Travel
0.25mm
Actuator Type
Standard
Mechanical Life
1,000,000 Cycles
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EVP-BT5J4A000Panasonic Industry1,99610-EVP-BT5J4A000CT-ND€0.27000Parametric Equivalent
In-Stock: 1,722
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.25000€0.25
10€0.21200€2.12
25€0.19840€4.96
100€0.17810€17.81
250€0.16500€41.25
500€0.15574€77.87
1,000€0.14702€147.02
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000€0.14035€280.70
4,000€0.13292€531.68
6,000€0.12891€773.46
10,000€0.12421€1,242.10
14,000€0.12132€1,698.48
20,000€0.11844€2,368.80
Manufacturers Standard Package
Unit Price without VAT:€0.25000
Unit Price with VAT:€0.30500