
ERJ-UP6F5602V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP6F5602VTR-ND - Tape & Reel (TR) 10-ERJ-UP6F5602VCT-ND - Cut Tape (CT) 10-ERJ-UP6F5602VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP6F5602V |
Description | RES 56K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-UP6F5602V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-UP6D5602V | Panasonic Industry | 4,475 | 10-ERJ-UP6D5602VCT-ND | €0.22000 | Parametric Equivalent |
| CRCW080556K0FKEAHP | Vishay Dale | 14,567 | 541-56.0KTCT-ND | €0.18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.09500 | €0.95 |
| 25 | €0.07560 | €1.89 |
| 50 | €0.06440 | €3.22 |
| 100 | €0.05560 | €5.56 |
| 250 | €0.04676 | €11.69 |
| 500 | €0.04170 | €20.85 |
| 1,000 | €0.03766 | €37.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.03005 | €150.25 |
| 10,000 | €0.02824 | €282.40 |
| 15,000 | €0.02736 | €410.40 |
| 25,000 | €0.02641 | €660.25 |
| 35,000 | €0.02587 | €905.45 |
| 50,000 | €0.02535 | €1,267.50 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.23180 |