
ERJ-UP6D5602V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP6D5602VTR-ND - Tape & Reel (TR) 10-ERJ-UP6D5602VCT-ND - Cut Tape (CT) 10-ERJ-UP6D5602VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP6D5602V |
Description | RES 56K OHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.11600 | €1.16 |
| 25 | €0.09280 | €2.32 |
| 50 | €0.07980 | €3.99 |
| 100 | €0.06940 | €6.94 |
| 250 | €0.05908 | €14.77 |
| 500 | €0.05308 | €26.54 |
| 1,000 | €0.04833 | €48.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.03920 | €196.00 |
| 10,000 | €0.03707 | €370.70 |
| 15,000 | €0.03603 | €540.45 |
| 25,000 | €0.03491 | €872.75 |
| 35,000 | €0.03426 | €1,199.10 |
| 50,000 | €0.03365 | €1,682.50 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26840 |