ECE-A1VKA330I is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 3,044
Unit Price: €0.27000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


Panasonic Industry
In Stock: 10,043
Unit Price: €0.22000
Datasheet

Similar


Panasonic Industry
In Stock: 3,978
Unit Price: €0.21000
Datasheet

Similar


Panasonic Industry
In Stock: 6,983
Unit Price: €0.21000
Datasheet

Similar


Panasonic Industry
In Stock: 3,993
Unit Price: €0.27000
Datasheet

Similar


Panasonic Industry
In Stock: 762
Unit Price: €0.45000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 9,260
Unit Price: €0.50000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: €0.00000
Datasheet
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-A1VKA330I

DigiKey Part Number
10-ECE-A1VKA330ITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECE-A1VKA330I
Description
CAP ALUM 33UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-A1VKA330I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
65 mA @ 120 Hz
Ripple Current @ High Frequency
110.5 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.