


ECA-1VM330B | |
|---|---|
DigiKey Part Number | 10-ECA-1VM330BCT-ND - Cut Tape (CT) 10-ECA-1VM330BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1VM330B |
Description | CAP ALUM 33UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 187 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.12700 | €1.27 |
| 50 | €0.09200 | €4.60 |
| 100 | €0.08060 | €8.06 |
| 500 | €0.06126 | €30.63 |
| 1,000 | €0.05511 | €55.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.04275 | €85.50 |
| 4,000 | €0.04140 | €165.60 |
| 6,000 | €0.03711 | €222.66 |
| 10,000 | €0.03282 | €328.20 |
| 14,000 | €0.03269 | €457.66 |
| 20,000 | €0.03256 | €651.20 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25620 |