SURS8120T3G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 3,730
Unit Price: €0.41000
Datasheet

Similar


onsemi
In Stock: 519,983
Unit Price: €0.34000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: €0.08918
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: €0.18952
Datasheet

Similar


Central Semiconductor Corp
In Stock: 13,083
Unit Price: €0.55000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: €0.32162
Datasheet

Similar


Central Semiconductor Corp
In Stock: 2,786
Unit Price: €1.18000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: €0.58000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 22,057
Unit Price: €0.22000
Datasheet

Similar


Diodes Incorporated
In Stock: 31,863
Unit Price: €0.39000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8,078
Unit Price: €0.15000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5,813
Unit Price: €0.38000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4,774
Unit Price: €0.53000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.10211
Datasheet
Diode 200 V 1A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SURS8120T3G

DigiKey Part Number
SURS8120T3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SURS8120T3G
Description
DIODE STANDARD 200V 1A SMB
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SURS8120T3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
875 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
2 µA @ 200 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes