
CMR1S-02 TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMR1S-02TR13PBFREETR-ND - Tape & Reel (TR) 1514-CMR1S-02TR13PBFREECT-ND - Cut Tape (CT) 1514-CMR1S-02TR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMR1S-02 TR13 PBFREE |
Description | DIODE STANDARD 200V 1A SMB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.18000 | €1.18 |
| 10 | €0.74500 | €7.45 |
| 100 | €0.49370 | €49.37 |
| 500 | €0.38566 | €192.83 |
| 1,000 | €0.35088 | €350.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.30670 | €920.10 |
| 6,000 | €0.28447 | €1,706.82 |
| 9,000 | €0.27314 | €2,458.26 |
| 15,000 | €0.26894 | €4,034.10 |
| Unit Price without VAT: | €1.18000 |
|---|---|
| Unit Price with VAT: | €1.43960 |