Direct
Similar

BUK9Y53-100B/C,115 | |
|---|---|
DigiKey Part Number | BUK9Y53-100B/C,115-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BUK9Y53-100B/C,115 |
Description | MOSFET N-CH 100V 23A LFPAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 23A (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 49mOhm @ 10A, 10V |
Mfr | Vgs(th) (Max) @ Id 2V @ 1mA |
Series | Gate Charge (Qg) (Max) @ Vgs 18 nC @ 5 V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 2130 pF @ 25 V |
Part Status Obsolete | Mounting Type Surface Mount |
FET Type | Supplier Device Package LFPAK56, Power-SO8 |
Technology | Package / Case |
Drain to Source Voltage (Vdss) 100 V | Base Product Number |
Current - Continuous Drain (Id) @ 25°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUK9Y53-100B,115 | Nexperia USA Inc. | 5,470 | 1727-4944-1-ND | €1.37000 | Direct |
| BUK7Y53-100B,115 | Nexperia USA Inc. | 4,687 | 1727-7219-1-ND | €1.27000 | Similar |
