
BUK7Y53-100B,115 | |
|---|---|
DigiKey Part Number | 1727-7219-2-ND - Tape & Reel (TR) 1727-7219-1-ND - Cut Tape (CT) 1727-7219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7Y53-100B,115 |
Description | MOSFET N-CH 100V 24.8A LFPAK56 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 24.8A (Tc) 85W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 22 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1467 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 85W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LFPAK56, Power-SO8 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 53mOhm @ 10A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.27000 | €1.27 |
| 10 | €0.80000 | €8.00 |
| 100 | €0.53000 | €53.00 |
| 500 | €0.41424 | €207.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | €0.35801 | €537.01 |
| 3,000 | €0.32968 | €989.04 |
| 4,500 | €0.31525 | €1,418.62 |
| 7,500 | €0.29904 | €2,242.80 |
| 10,500 | €0.28944 | €3,039.12 |
| 15,000 | €0.28012 | €4,201.80 |
| Unit Price without VAT: | €1.27000 |
|---|---|
| Unit Price with VAT: | €1.54940 |