Direct
Similar
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UPM1C562MHD6 | |
|---|---|
DigiKey Part Number | 493-5602-ND |
Manufacturer | |
Manufacturer Product Number | UPM1C562MHD6 |
Description | CAP ALUM 5600UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 5600 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1C562MHD6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.35 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.62 A @ 10 kHz | |
Impedance | 22 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.476" (37.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.89000 | €2.89 |
| 10 | €1.94500 | €19.45 |
| 50 | €1.55260 | €77.63 |
| 250 | €1.29656 | €324.14 |
| 500 | €1.21600 | €608.00 |
| 1,000 | €1.14910 | €1,149.10 |
| 2,500 | €1.07776 | €2,694.40 |
| 5,000 | €1.04239 | €5,211.95 |
| Unit Price without VAT: | €2.89000 |
|---|---|
| Unit Price with VAT: | €3.52580 |











