
EEU-FC1C562 | |
|---|---|
DigiKey Part Number | P11210-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1C562 |
Description | CAP ALUM 5600UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1C562 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 3.09 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.635 A @ 100 kHz | |
Impedance | 16 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.240" (31.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.87000 | €2.87 |
| 10 | €1.92700 | €19.27 |
| 50 | €1.53640 | €76.82 |
| 100 | €1.41310 | €141.31 |
| 500 | €1.20144 | €600.72 |
| 1,000 | €1.13484 | €1,134.84 |
| 2,500 | €1.06382 | €2,659.55 |
| 5,000 | €1.02059 | €5,102.95 |
| Unit Price without VAT: | €2.87000 |
|---|---|
| Unit Price with VAT: | €3.50140 |