Direct
Similar
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent




UPJ1C562MHD6 | |
|---|---|
DigiKey Part Number | 493-5533-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1C562MHD6 |
Description | CAP ALUM 5600UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 5600 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1C562MHD6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.35 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.62 A @ 10 kHz | |
Impedance | 27 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.40000 | €2.40 |
| 10 | €1.60100 | €16.01 |
| 50 | €1.26780 | €63.39 |
| 250 | €1.05040 | €262.60 |
| 500 | €0.98196 | €490.98 |
| 1,000 | €0.92511 | €925.11 |
| 2,500 | €0.86447 | €2,161.17 |
| 5,000 | €0.82755 | €4,137.75 |
| Unit Price without VAT: | €2.40000 |
|---|---|
| Unit Price with VAT: | €2.92800 |








