Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Direct




UCD0J471MNL1GS | |
|---|---|
DigiKey Part Number | 493-6350-2-ND - Tape & Reel (TR) 493-6350-1-ND - Cut Tape (CT) 493-6350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD0J471MNL1GS |
Description | CAP ALUM 470UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD0J471MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.67000 | €0.67 |
| 10 | €0.42200 | €4.22 |
| 50 | €0.31700 | €15.85 |
| 100 | €0.28380 | €28.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.22662 | €113.31 |
| 1,000 | €0.20857 | €208.57 |
| 1,500 | €0.19945 | €299.17 |
| 2,500 | €0.18928 | €473.20 |
| 3,500 | €0.18331 | €641.59 |
| 5,000 | €0.17753 | €887.65 |
| 6,000 | €0.17479 | €1,048.74 |
| 12,000 | €0.16549 | €1,985.88 |
| 12,500 | €0.16499 | €2,062.38 |
| Unit Price without VAT: | €0.67000 |
|---|---|
| Unit Price with VAT: | €0.81740 |








