UCL0J471MNL1GS is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 6,989
Unit Price: €0.80000
Datasheet

Direct


Nichicon
In Stock: 88,238
Unit Price: €1.07000
Datasheet

Direct


Nichicon
In Stock: 2,211
Unit Price: €0.46000
Datasheet

Upgrade


Nichicon
In Stock: 48,922
Unit Price: €0.57000
Datasheet

Upgrade


Nichicon
In Stock: 18,167
Unit Price: €0.60000
Datasheet

Upgrade


Nichicon
In Stock: 9,581
Unit Price: €0.74000
Datasheet

Upgrade


Nichicon
In Stock: 7,510
Unit Price: €0.72000
Datasheet

Upgrade


Nichicon
In Stock: 23,561
Unit Price: €0.53000
Datasheet

Upgrade


Nichicon
In Stock: 11,292
Unit Price: €0.53000
Datasheet

Upgrade


Nichicon
In Stock: 1,422
Unit Price: €0.53000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: €0.61000
Datasheet

Similar


Nichicon
In Stock: 427
Unit Price: €0.94000
Datasheet

Similar


Nichicon
In Stock: 558
Unit Price: €0.58000
Datasheet

Similar


Nichicon
In Stock: 673
Unit Price: €0.63000
Datasheet
470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UCL0J471MNL1GS

DigiKey Part Number
493-3892-2-ND - Tape & Reel (TR)
493-3892-1-ND - Cut Tape (CT)
493-3892-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCL0J471MNL1GS
Description
CAP ALUM 470UF 20% 6.3V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCL0J471MNL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
425 mA @ 120 Hz
Ripple Current @ High Frequency
850 mA @ 100 kHz
Impedance
80 mOhms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.82000€0.82
10€0.51600€5.16
50€0.39100€19.55
100€0.35150€35.15
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.28304€141.52
1,000€0.26058€260.58
1,500€0.25058€375.87
2,500€0.23844€596.10
3,500€0.23130€809.55
5,000€0.22441€1,122.05
6,000€0.22113€1,326.78
12,000€0.21003€2,520.36
12,500€0.20944€2,618.00
Manufacturers Standard Package
Unit Price without VAT:€0.82000
Unit Price with VAT:€1.00040