
PNE20020EXDX | |
|---|---|
DigiKey Part Number | 1727-PNE20020EXDXTR-ND - Tape & Reel (TR) 1727-PNE20020EXDXCT-ND - Cut Tape (CT) 1727-PNE20020EXDXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PNE20020EXDX |
Description | DIODE STANDARD 200V 2A SOD323HP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount SOD323HP |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 75 nA @ 200 V |
Part Status Active | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package SOD323HP |
Voltage - Forward (Vf) (Max) @ If 1.085 V @ 2 A | Operating Temperature - Junction 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PNE20020EXD-QX | Nexperia USA Inc. | 3,832 | 1727-PNE20020EXD-QXCT-ND | €0.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.22300 | €2.23 |
| 100 | €0.14010 | €14.01 |
| 500 | €0.10432 | €52.16 |
| 1,000 | €0.09272 | €92.72 |
| 2,000 | €0.08296 | €165.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | €0.07346 | €330.57 |
| 9,000 | €0.06673 | €600.57 |
| 13,500 | €0.06329 | €854.41 |
| 22,500 | €0.05944 | €1,337.40 |
| 31,500 | €0.05715 | €1,800.22 |
| 45,000 | €0.05493 | €2,471.85 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.45140 |