
PNE20020EXD-QX | |
|---|---|
DigiKey Part Number | 1727-PNE20020EXD-QXTR-ND - Tape & Reel (TR) 1727-PNE20020EXD-QXCT-ND - Cut Tape (CT) 1727-PNE20020EXD-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PNE20020EXD-QX |
Description | DIODE STANDARD 200V 2A SOD323HP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount SOD323HP |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 75 nA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 200 V | Mounting Type |
Current - Average Rectified (Io) 2A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.085 V @ 2 A | Supplier Device Package SOD323HP |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PNE20020EXDX | Nexperia USA Inc. | 130 | 1727-PNE20020EXDXCT-ND | €0.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.35000 | €0.35 |
| 10 | €0.21500 | €2.15 |
| 100 | €0.13510 | €13.51 |
| 500 | €0.10046 | €50.23 |
| 1,000 | €0.08925 | €89.25 |
| 2,000 | €0.07979 | €159.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | €0.07060 | €317.70 |
| 9,000 | €0.06409 | €576.81 |
| 13,500 | €0.06076 | €820.26 |
| 22,500 | €0.05703 | €1,283.17 |
| 31,500 | €0.05482 | €1,726.83 |
| 45,000 | €0.05267 | €2,370.15 |
| Unit Price without VAT: | €0.35000 |
|---|---|
| Unit Price with VAT: | €0.42700 |