
BZB84-B15-QR | |
|---|---|
DigiKey Part Number | 1727-BZB84-B15-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZB84-B15-QR |
Description | DIODE ZENER ARRAY 15V TO-236AB |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 15 V 300 mW ±2% TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 15 V | |
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 10.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.03948 | €118.44 |
| 6,000 | €0.03534 | €212.04 |
| 9,000 | €0.03322 | €298.98 |
| 15,000 | €0.03084 | €462.60 |
| 21,000 | €0.02943 | €618.03 |
| 30,000 | €0.02806 | €841.80 |
| 75,000 | €0.02505 | €1,878.75 |
| 150,000 | €0.02319 | €3,478.50 |
| 300,000 | €0.02163 | €6,489.00 |
| Unit Price without VAT: | €0.03948 |
|---|---|
| Unit Price with VAT: | €0.04817 |
