74LVC244AD,118 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 226
Unit Price: €0.92000
Datasheet

Similar


onsemi
In Stock: 1,932
Unit Price: €0.90000
Datasheet

Similar


Texas Instruments
In Stock: 8,896
Unit Price: €1.01000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 12,847
Unit Price: €0.19794
Datasheet

Similar


onsemi
In Stock: 31
Unit Price: €0.89000
Datasheet

Similar


onsemi
In Stock: 3,490
Unit Price: €0.89000
Datasheet

Similar


onsemi
In Stock: 314
Unit Price: €0.92000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 11,352
Unit Price: €1.12000
Datasheet

Similar


Texas Instruments
In Stock: 16,535
Unit Price: €0.85000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: €0.28718
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: €0.28718
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 16,116
Unit Price: €1.12000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 965
Unit Price: €0.82617
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: €0.55555
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC244AD,118

DigiKey Part Number
1727-3103-2-ND - Tape & Reel (TR)
1727-3103-1-ND - Cut Tape (CT)
1727-3103-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC244AD,118
Description
IC BUFFER NON-INVERT 3.6V 20-SO
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
EDA/CAD Models
74LVC244AD,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.2V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.41000€0.41
10€0.29100€2.91
25€0.26000€6.50
100€0.22560€22.56
250€0.20924€52.31
500€0.19938€99.69
1,000€0.19264€192.64
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000€0.18461€369.22
4,000€0.17912€716.48
6,000€0.17637€1,058.22
10,000€0.17333€1,733.30
14,000€0.17154€2,401.56
20,000€0.16983€3,396.60
50,000€0.16615€8,307.50
Manufacturers Standard Package
Unit Price without VAT:€0.41000
Unit Price with VAT:€0.50020